Panasonic AKT4H112100 Temperature Controller 230V Non Contact Voltage

Order Code:

64-2591

Brand: Panasonic MPN: AKT4H112100 EAN-13: 4016138795110
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Panasonic AKT4H112100 is a Temperature Controller that uses a time proven display system (negative type LCD + LED backlight) used in Panasonic timers and counters. This allows the readings to be easily seen, even under direct sunlight. The controllers have an 11-segment LCD that improves the ability to distinguish alphanumeric characters. The small footprint of this controller (depth 56mm) makes it ideal where space is limited.

The AKT4H112100 has a highly accurate temperature control, and the simple operation mode uses a PID control which allows a stable temperature to be maintained. It is capable of high accuracy with an input span of ±0.2% and a high speed sampling period of 250ms.


  • 1/16 DIN size temperature controller
  • Size 48(W) x 48(H) x 56(D)mm
  • Panel-mounted type
  • IP66 waterproof (frontside if panel mounted)
  • 2nd optional alarm output
  • Heating and cooling control with 2nd optional control output (non-contact voltage output)
  • 11-segment display with 3 colours for PV
  • 4 set values (externally selectable)
  • Tool Port as standard
  • MEWTOCOL communication
  • Heater burnout alarm supports 3-phase heaters
  • Colour: White
  • Dimensions, height: 48mm
  • Dimensions, width: 48mm
  • Max. temperature reading: +1820°C
  • Protection type: IP66 (front)
  • Temperature reading (min.): -200°C
  • Temperature reading range: -200 up to +1820°C
  • Power supply: 100 to 240V AC
  • Sensor input: Multi-input
  • Control output: Non Contact Voltage
  • Alarm output: Alarm1 Relay
  • Heating/Cooling control output: no control output 2
  • Heater burnout alarm: Not available
  • Manufacturer part: Panasonic AAKT4H112100
Display LCD+LED
Operating Voltage 230V
Outputs 1

Trustpilot