Easter Opening Hours and Delivery Dates here

Panasonic AGP2013F-K PCB relay 12V DC 5A 1 maker 1 breaker PCB Mount Rela

Order Code:

17-1006

Brand: Panasonic MPN: AGP2013F-K
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Panasonic AGP2013F-K is a compact yet robust PCB relay designed for efficient electrical switching applications. With a coil rated at 12 V DC and capable of handling up to 5 A, this relay features a single make and break function, making it an ideal choice for various low to medium power control circuits. The PCB mount design facilitates direct integration onto printed circuit boards, offering convenient deployment in applications that range from consumer electronics to industrial control systems. The Panasonic AGP2013F-K's miniature form factor and reliable performance under different conditions make it particularly suited for space-constrained environments where efficient power management is crucial.
Type AGP2013F-K
Coil Nominal Voltage 12V DC
Connection Solder pins
Contact Material AgSnO2
Content 1
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 4mm
Dimensions (L x W x H) 20.2 x 11 x 10.5 mm
Height 10.5mm
Length 20.2mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +65°C
Min. pick-up Voltage 9.6V DC
Minimum Temperature -40°C
Product Type PCB relay
Resistance (coil) 480Ω
Switching current (max.) 5A
Width 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot