Christmas Opening Hours and Delivery Dates here
Panasonic 137384 Eneloop Pro Rechargeable Battery AAA NiMH 1.2V 900mAh

Panasonic 137384 Eneloop Pro Rechargeable Battery AAA NiMH 1.2V 900mAh

Order Code:

12-5746

Brand: Panasonic MPN: 137384 EAN-13: 4042883373846

Discontinued


The Panasonic eneloop Pro ZLF is a non-standard rechargeable AAA battery featuring a 1.2 V and 900 mAh capacity with a Z solder tab. Designed for industrial rechargeables, it's suitable for applications requiring long-lasting energy, such as built-in battery systems. This powerful battery is ideal for gadgets necessitating a dependable and robust power source.
Battery Size AAA
Capacity 900mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Discharge current (max.) 2A
Height 44.5mm
Integrated surge protection No
Max. charging current 950mA
Misc Attribute eneloop Pro ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot