Christmas Opening Hours and Delivery Dates here

Panasonic 134282 Eneloop Pro Battery Pack 4x AA NiMH 2450mAh Z Tabs

Order Code:

05-6786

Brand: Panasonic MPN: 134282 EAN-13: 4042883342828
Qty Unit Price (Inc VAT)
1+ £27.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 01/02/2026

Panasonic manufactures the eneloop Pro Reihe F1x4, an industrial-grade battery pack featuring 4x AA NiMH cells with Z solder tabs, offering 4.8 V and 2450 mAh capacity. This non-standard rechargeable pack is designed for high-performance applications requiring reliable and prefabricated power solutions. It is commonly used in professional or industrial environments where consistent and long-lasting power is essential.
Battery Size AA
Capacity 2450mAh
Chemistry NiMH
Voltage 4.8V
Dim (L x W x H) 58 x 14.5 x 50.5 mm
Height 50.5mm
Length 58mm
Misc Attribute eneloop Pro Reihe F1x4
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot