Easter Opening Hours and Delivery Dates here

Panasonic 134059 Eneloop Pro Battery Pack 5x AA NiMH 6V 2450mAh

Order Code:

05-6785

Brand: Panasonic MPN: 134059 EAN-13: 4042883340596
Qty Unit Price (Inc VAT)
1+ £37.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/04/2026

The Panasonic eneloop Pro Reihe F1x5 Graupner is a non-standard rechargeable battery pack designed for industrial applications. It features a 6 V output with a capacity of 2450 mAh, utilizing NiMH technology. This prefabricated rechargeable pack is ideal for high-drain devices requiring reliable, long-lasting power.
Battery Size AA
Capacity 2450mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Dim (L x W x H) 72.5 x 50.5 x 14 mm
Height 14mm
Length 72.5mm
Misc Attribute eneloop Pro Reihe F1x5 Graupner
Number of Cells 5
Rechargeable Yes
Type Battery pack
Width 50.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot