Christmas Opening Hours and Delivery Dates here

Panasonic 126872 eneloop Battery Pack 4x AAA 750mAh Low Self-Discharge

Order Code:

05-6778

Brand: Panasonic MPN: 126872 EAN-13: 4042883268722
Qty Unit Price (Inc VAT)
1+ £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 available to back orderBack-order availability date - 31/01/2026

The Panasonic eneloop Reihe F1x4 is a non-standard rechargeable battery pack. It features 4x AAA NiMH cells with a 4.8 V output and 750 mAh capacity, equipped with solder tabs for easy industrial use. This battery pack is ideal for prefabricated rechargeable applications and industry-grade electronics.
Battery Size AAA
Capacity 750mAh
Chemistry NiMH
Voltage 4.8V
Dim (L x W x H) 42 x 10.5 x 44.5 mm
Height 44.5mm
Length 42mm
Misc Attribute eneloop Reihe F1x4
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot