Christmas Opening Hours and Delivery Dates here

Panasonic 126822 eneloop Battery Pack 4xAA Z Tab NiMH 4.8V 1900mAh

Order Code:

05-6777

Brand: Panasonic MPN: 126822 EAN-13: 4042883268227
Qty Unit Price (Inc VAT)
1+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 30/01/2026

Panasonic manufactures the eneloop Reihe F1x4 battery pack, which consists of four AA cells with Z solder tabs, offering 4.8 V and 1900 mAh capacity. This non-standard rechargeable battery is ideal for prefabricated and industrial applications requiring reliable power. Its NiMH composition ensures longevity and suitability for frequent recharging in demanding environments.
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 4.8V
Dim (L x W x H) 58 x 14.5 x 50.5 mm
Height 50.5mm
Length 58mm
Misc Attribute eneloop Reihe F1x4
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot