RVFM P-120-24 120W DIN Rail Power Supply 24V 5A

Order Code:

85-1372

Brand: RVFM MPN: P-120-24

Discontinued


This rugged but compact high grade industrial DIN rail power supply features short circuit, over load, over voltage and over temperature protection.


  • 115/230V AC input
  • Output voltage 24V
  • Output current 5A
  • Output power 120W
  • Metal case
  • LED power on indicator
  • 100% full load burn in test
  • Many applications including use as a battery charger
  • Size 125 x 100 x 65mm
  • Worldwide approvals - UL/CUL/TUV/CB/CE
Output Voltage 24V DC
Output Current 5A
Number of Outputs 2
Input Voltage 85 - 264 ACV AC

Alternatives (2)


Trustpilot