Christmas Opening Hours and Delivery Dates here

Oupiin 3016-10C00Y11A 10W Chassis Mounting IDC Plug

Order Code:

19-2350

Brand: Oupiin MPN: 3016-10C00Y11A

Discontinued


Chassis mounting IDC plug with 10 ways from Oupiin with IDC contacts for direct connection to ribbon cable.


  • Pitch 2.54mm
  • Grey colour
  • Current rating 1A
  • Suitable for use with 1.27mm ribbon cable
  • Strain relief cable clamps
  • Height 13.1mm, depth 8.3mm
  • Oupiin 3016 series
Number of Ways 10
Pitch 2.54mm
Number of Rows 1

You may also like


Trustpilot