Christmas Opening Hours and Delivery Dates here
Ouneva Group VC06-0020 Mains Connector 1 Pin 230 A

Image Representative of Range

Ouneva Group VC06-0020 Mains Connector 1 Pin 230 A

Order Code:

10-1504

Brand: Ouneva Group MPN: VC06-0020 EAN-13: 4064161287126
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 09/01/2026

The Ouneva Group VC06-0020 is a mains connector designed with a single pin that can handle up to 230 A. This power plug is well-suited for heavy-duty electrical applications where high current capacity is required. Typically used in industrial or commercial settings, the connector ensures reliable and efficient power distribution.
Type Mains connector
Current Rating 230A
Voltage Rating 690V
Case Material Polyamide
Connection Screws
Fitting type (details) Screw mounting
IP Rating IP20
Number of Ways 1
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot