Christmas Opening Hours and Delivery Dates here
Ouneva Group VC05-0238 Distribution Block Blue Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0238 Distribution Block Blue Screws 1 Piece

Order Code:

10-1501

Brand: Ouneva Group MPN: VC05-0238 EAN-13: 4064161287119
Qty Unit Price (Inc VAT)
1+ £30.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 09/01/2026

The Ouneva Group VC05-0238 distribution block, available in blue, features screws and is provided as a single piece. It is designed for use as a switchboard or serial terminal, ensuring continuity in electrical connections. This distribution block is typically employed in switchboards for organised and efficient wire management.
No. of Rows 1
Current Rating 245A
Wire Gauge (mm²) 6mm²
Colour Blue
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Fitting type (details) DIN rail & screw mounting, distributor
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot