Christmas Opening Hours and Delivery Dates here
Ouneva Group VC05-0016 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0016 Distribution Block Screws Grey 1 Piece

Order Code:

10-1459

Brand: Ouneva Group MPN: VC05-0016 EAN-13: 4064161286808
Qty Unit Price (Inc VAT)
1+ £8.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Ouneva Group VC05-0016 distribution block features grey screws and provides essential continuity in electrical connections. It is commonly used in switchboard and serial terminal applications. This reliable component ensures secure and efficient distribution of electrical power.
No. of Rows 1
Current Rating 320A
Wire Gauge (mm²) 1.50mm²
Colour Grey
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Fitting type (details) DIN rail mounting, distributor
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot