The Otter Expander 6551628-40/7 safety work sandals are manufacturer-designed with ESD safety features and come in black and grey. They are slip-resistant, ideal for maintaining safety in workplace environments, and are suitable for those who require safety footwear that is comfortable in warm conditions. These sandals, in EU size 40, provide protection while ensuring comfort during long hours of work.
Type |
Safety work sandals |
Lacing type |
Hook-and-loop |
Range of use |
ESD |
Safety class |
S1 |
Shoe size (EU) |
40 |
Sole material |
PU-TPU-sole |
To use this facility please Sign In.
Sign In