Christmas Opening Hours and Delivery Dates here
Otter 6551627-43/7 Flex ESD Protective Footwear S2, Size 43, Black 1 Pair

Otter 6551627-43/7 Flex ESD Protective Footwear S2, Size 43, Black 1 Pair

Order Code:

10-1385

Brand: Otter MPN: 6551627-43/7 EAN-13: 3603836055090
  • Country of Origin: China
  • View All

Discontinued


Otter 6551627-43/7 is a pair of S2 black protective footwear in EU size 43. These safety boots are designed for workplace safety, providing protection and comfort in various occupational environments. Typical applications include use in construction, manufacturing, and other industries requiring reliable protective footwear.
Type Protective footwear
Colour Black
Size EU 43
Material PU-TPU-sole
Lacing type Shoe laces
Range of use ESD
Safety class S2

Trustpilot