OSRAM 605316 LED Retrofit CLASSIC BA DIM 4W 827 Clear E14

Osram Brand: Osram
Dimmable LED lamps, classic piston shape. Product features: LED lamps for mains voltage. Dimmable Life: Up to 15,000 h. Energy efficiency class: A++. Mercury-free lamps. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Description Image Product Buy Pricing (Ex VAT) Factory colour Version Type Colour Dimmable Base Length (Ø) Circuits Colour rendering Colour Rendering Index Colour temperature (Kelvin) Colour temperature range Dim Energy consumption Energy efficiency rating Equivalent to power rating Light bulbshape Luminous Flux Max. temperature
OSRAM 4058075434561 LED Retrofit CLASSIC BA DIM 4W 827 Clear E14 Bulb
OSRAM 4058075434561 LED Retrofit CLASSIC BA DIM 4W 827 Clear E14 Bulb
Standard range
Order code: 41-0372
MPN: 4058075434561

32 in stock, despatched in 4 working days
1+ £6.02
Price per unit Ex VAT
Transparent clear LED Bulb Warm white Yes E14 119mm 35mm 100000 827 80 Ra 2700K 2700 K (Ø x L) 35 mm x 119 mm 4 kWh/1000h E (A - G) 40W Candle shape windswept 470lm +40°C
OSRAM 4058075434585 LED Retrofit CLASSIC BA DIM 4W 827 Frosted E14 Bulb
OSRAM 4058075434585 LED Retrofit CLASSIC BA DIM 4W 827 Frosted E14 Bulb
Extended range
Order code: 41-0373
MPN: 4058075434585

Available to back orderBack order, lead time 4 weeks
1+ £6.02
Price per unit Ex VAT
White matte LED Bulb Warm white Yes E14 119mm 35mm 100000 827 80 Ra 2700K 2700 K (Ø x L) 35 mm x 119 mm 4 kWh/1000h E (A - G) 40W Candle shape windswept 470lm +40°C


Trustpilot