OSRAM 4058075434585 LED Retrofit CLASSIC BA DIM 4W 827 Frosted E14 Bulb

Order Code:

41-0373

Brand: Osram MPN: 4058075434585
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable LED lamps, classic bulb shape. Product features: LED lamps for mains voltage. Dimmable life: Upto 15,000 hrs Energy efficiency class A++. Mercury-free lamps Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
Colour Warm white
Dimmable Yes
Base E14
Length 119mm
(Ø) 35mm
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 35 mm x 119 mm
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour White
Light bulbshape Candle shape windswept
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot