OSRAM 4050300325675 LUMILUX® T8 18 W/827 Tube

Order Code:

41-0713

Brand: Osram MPN: 4050300325675

Discontinued


Gas discharge lamp a suitable ballast is necessary to operate
Type Tube Bulb
Colour Warm white
Base G13
Length 604mm
(Ø) 26mm
Colour rendering index (Ra) 80 Ra
Colour temperature (Kelvin) 2700K
Dim (Ø x L) 26 mm x 604 mm
Durability rating 20000h
Energy consumption 19 kWh/1000h
Energy efficiency rating G (A - G)
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 1300lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 18W
Power Rating 18W
Product lifespan approx 20000h
Rated luminous flux 1350lm

You may also like


Trustpilot