Easter Opening Hours and Delivery Dates here

OneOdio A-AC12-01 Studio Wireless Pro C Over-ear Headset Black Bluetooth

Order Code:

19-4044

Brand: OneOdio MPN: A-AC12-01 EAN-13: 6974028140045
Qty Unit Price (Inc VAT)
1+ £56.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 17/04/2026

OneOdio A-AC12-01 Studio Wireless Pro C Over-ear Headset Black Bluetooth is a sophisticated headset designed to deliver high-quality audio in various environments. This headset features wireless Bluetooth connectivity, enabling seamless audio streaming without the hindrance of cables. The over-ear design provides sound isolation and comfort during prolonged use, making it ideal for both professional audio monitoring and personal entertainment applications. Engineers might utilise these headphones in settings requiring precise sound assessment, such as studio recording or live audio mixing. With a focus on clarity and ease of use, the OneOdio A-AC12-01 serves as a reliable tool for audio professionals and enthusiasts alike.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.2
Connectable devices 2
Control Type Universal
Headband-Type Overhead
Headphones Model Studio Wireless Pro C
Impedance 32Ω
Max. battery life 110h
Power supply USB (cable included)
Sound pressure 110dB
Transfer Type Bluetooth® (1075101)
Weight 260g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot