Christmas Opening Hours and Delivery Dates here
Omron G7L-2A-TUB-DC24 Power Relay 24V DC 25A 2 makers 1pc bag

Image Representative of Range

Omron G7L-2A-TUB-DC24 Power Relay 24V DC 25A 2 makers 1pc bag

Order Code:

05-6677

Brand: Omron MPN: G7L-2A-TUB-DC24 EAN-13: 2050007667933
Qty Unit Price (Inc VAT)
1+ £8.92
5+ £8.48
10+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

The Omron G7L-2A-TUB-DC24 is a robust relay featuring a DPST-NO configuration and a 24VDC coil voltage.

Its U-bracket and QuickConnect terminals ensure easy installation and reliable operation.

This relay is well-suited for controlling large capacity loads, such as motors and lamps.

Common applications include industrial machinery, HVAC systems, and automation controls.


Type Power relay
Coil Voltage 24V DC
Switching Current 25A
Contact Type 2 makers
Control Mode monostable, 1 coil
Engineering Part No G7L2ATUB24DC
Engineering Series No G7L-I
Packaging Type Bag
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot