Christmas Opening Hours and Delivery Dates here
Omron D3V-16-2A5 Microswitch 250V AC 16A SPST Momentary Plunger Actuator

Omron D3V-16-2A5 Microswitch 250V AC 16A SPST Momentary Plunger Actuator

Order Code:

05-6400

Brand: Omron MPN: D3V-16-2A5 EAN-13: 2050007649083

Discontinued


Omron's D3V-16-2A5 is a microswitch rated at 16A and 250VAC.

It features a single pole double throw (SPDT) contact configuration with a short hinge lever actuator.

This microswitch is suitable for use in household appliances and industrial equipment.

Its robust design ensures reliable performance in power switching applications.


Type Microswitch
Switch Function Tappet
Current Rating (Amps) 16A
Actuating Force 1.96N
Connection Solder tag
Contact Type 1 breaker
Engineering Part No D3V162A5
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 250V AC

You may also like


Trustpilot