Christmas Opening Hours and Delivery Dates here
Omron D2JW-01K1A1-MD Microswitch SPDT Momentary 0.1A 30VDC wire terminal

Image Representative of Range

Omron D2JW-01K1A1-MD Microswitch SPDT Momentary 0.1A 30VDC wire terminal

Order Code:

05-6359

Brand: Omron MPN: D2JW-01K1A1-MD EAN-13: 2050007632337
Qty Unit Price (Inc VAT)
1+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Omron's D2JW-01K1A1-MD microswitch is a reliable miniature switch operating at 30 V DC with a current rating of 0.1 A. It features a momentary on/(on) configuration and is typically used in applications requiring precise control such as consumer electronics and small appliances. The switch is available in a single unit bag.
Type Microswitch
Switch Function Steel lever (straight)
Current Rating (Amps) 0.1A
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2JW01K1A1MD
Engineering Series No D2JWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot