Easter Opening Hours and Delivery Dates here
OLight S2RBatonII LED Torch Rechargeable 1150lm 5 Modes Compact Robust

Image Representative of Range

OLight S2RBatonII LED Torch Rechargeable 1150lm 5 Modes Compact Robust

Order Code:

10-1260

Brand: OLight MPN: S2RBatonII EAN-13: 6926540918831
Qty Unit Price (Inc VAT)
1+ £87.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The OLight S2R Baton II is a rechargeable LED torch that offers 1150 lumens of brightness. With a compact design, it serves as an ideal pocket light for various outdoor and emergency applications. This powerful torch, weighing 99 grams, provides up to 14 hours of reliable illumination.
Type Torch
(Ø) 23mm
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 100 mm
Factory colour Black
Illumination range (high) 135m
Illumination range (low) 45m
Illumination range (medium) 80m
IP Rating IPX8
Length 100mm
Light duration (high) 2h
Light duration (max.) 14h
Light duration (medium) 4h
Luminous flux (high) 1150lm
Luminous flux (medium) 400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot