Christmas Opening Hours and Delivery Dates here

OLight MarauderMini Torch 7000 lm Rechargeable Long Range Black IPX8 462g

Order Code:

10-1255

Brand: OLight MPN: Marauder Mini black EAN-13: 6975498000495
Qty Unit Price (Inc VAT)
1+ £260.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 04/02/2026

The OLight Marauder Mini black Torch is a long-range, rechargeable pocket light delivering 7000 lumens. Weighing 462 g, this torch is ideal for outdoor adventures or emergency situations. Its robust build and powerful beam make it an excellent choice for search and rescue operations.
Type Torch
(Ø) 44mm
Bulb Type LED (monochrome)
Dim (Ø x H) 44 mm x 65.5 mm
Factory colour Black
Height 65.5mm
Illumination range (high) 600m
Illumination range (low) 40m
IP Rating IPX8
Length 130mm
Light duration (low) 43.5h
Luminous flux (high) 7000lm
Luminous flux (low) 200lm
Number of bulbs 3
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight, information incl. rechargeable battery
Width 65.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot