Easter Opening Hours and Delivery Dates here

Olight 13005 LED Mini Torch Rechargeable 7000 Lm 462 G Long Range

Order Code:

17-0474

Brand: OLight MPN: 13005 EAN-13: 6977261691626
Qty Unit Price (Inc VAT)
1+ £261.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 19/04/2026

Olight 13005 is a robust and efficient lighting solution found under the designation 3451203, suitable for various professional and industrial applications. Designed as a rechargeable mini torch, it delivers a high luminous intensity of up to 7000 lumens, ensuring superior visibility in demanding environments. Despite its impressive light output, the torch maintains a manageable weight of 462 grams, facilitating easy handling and portability. Utilising a monochrome LED, the device is engineered for long-range applications, making it ideal for use in fields such as search and rescue operations, outdoor expeditions, and maintenance inspections. The product's rechargeable capability further underscores its economic and environmental benefits by reducing the need for disposable batteries.
Type Mini torch
Bulb Type LED (monochrome)
Diameter 44mm
Dimensions (Ø x H) 44 mm x 65.5 mm
Height 65.5mm
Illumination range (high) 600m
Illumination range (low) 40m
IP Rating IPX8
Length 130mm
Light duration (high) 43.5h
Luminous flux (high) 7000lm
Luminous flux (low) 200lm
Luminous flux (Range) 1000 lm -
No. of bulbs 3
Power Supply Type rechargeable
Product Type Mini torch
Weight 462g
Width 65.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot