Easter Opening Hours and Delivery Dates here

Olight 13004 LED Mini Torch 1400 Lm Rechargeable Monochrome 119 G

Order Code:

17-0473

Brand: OLight MPN: 13004 EAN-13: 6977261691664
Qty Unit Price (Inc VAT)
1+ £166.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 18/04/2026

Olight 13004, a model designated under the category of Torches & Lanterns, is a technical innovation in portable illumination devices. This LED mini torch provides a luminous flux of 1400 lumens, packed into a compact and lightweight design weighing 119 grams. Its rechargeable feature ensures prolonged usability and sustainability, making it an ideal choice for demanding engineering applications where dependable monochrome light is crucial, such as inspection tasks in low-light settings or during precision machining operations. The robust construction of the Olight 13004 guarantees durability and reliability even in challenging environmental conditions, meeting the rigorous standards required in professional and industrial environments.
Type Mini torch
Bulb Type LED (monochrome)
Dimensions (L x W x H) 120 x 27 x 16 mm
Height 16mm
Illumination range (high) 103m
Illumination range (low) 11m
Illumination range (medium) 29m
IP Rating IPX7
Length 120mm
Light duration (high) 4h
Light duration (low) 55h
Light duration (medium) 9h
Luminous flux (high) 1400lm
Luminous flux (low) 15lm
Luminous flux (medium) 100lm
Luminous flux (Range) 1000 lm -
Material Aluminium
No. of bulbs 3
Power Supply Type rechargeable
Product Type Mini torch
Technology LiPo
Weight 119g
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot