Christmas Opening Hours and Delivery Dates here

Oehlbach 8892 MediaCenter W7-C Wall Mounted Version

Order Code:

55-6839

Brand: Oehlbach MPN: 8892 EAN-13: 4003635088920

Discontinued


The Oehlbach MediaCenter W7-C is a comprehensive wall-mount media collection and switching hub for all your audio/video needs. On the front panel it has inputs for YUV component video and VGA with separate audio, plus HDMI, and iPad/iPhone (via adaptor). It features a network connector and a USB port for charging devices. At the rear it has an HDMI output, network socket and power socket. The HDMI interface supports 1920 x 1080p at 60Hz while the PC video best resolution is SXGA 1280 x 1024 at 60Hz. The MediaCenter’s iPod/iPhone interface has an up scaling function to deliver high quality image and sound to your HD TV. Supplied with HDMI cable A-A 2m, iPod/iPhone cable 1m, AC power adaptor 100~240V (5V2A), cable kit. This is also supplied with an HDMI over CAT 5 extender which can send 1080p HDMI signals up to 50m using a pair of network cables. The MediaCenter is also available without this adaptor 55-6838.


  • Dimensions, height: 8.9cm
  • Dimensions, width: 30cm
  • Weight: 485g

HDMI® is a registered trademark of the HDMI Licensing L.L.C.

You may also like


Trustpilot