Christmas Opening Hours and Delivery Dates here

Oehlbach 8890 MediaCenter W7-H Wall Mounted Version

Order Code:

55-6838

Brand: Oehlbach MPN: 8890 EAN-13: 4003635088906

Discontinued


The Oehlbach MediaCenter W7-H is a comprehensive wall-mount media collection and switching hub for all your audio/video needs. On the front panel it has inputs for YUV component video and VGA with separate audio, plus HDMI, and iPad/iPhone (via adaptor). It features a network connector and a USB port for charging devices. At the rear it has an HDMI output, network socket and power socket. The HDMI interface supports 1920 x 1080p at 60Hz while the PC video best resolution is SXGA 1280 x 1024 at 60Hz. The MediaCenter’s iPod/iPhone interface has an up scaling function to deliver high quality image and sound to your HD TV. Supplied with HDMI cable A-A 2m, iPod/iPhone cable 1m, AC power adaptor 100~240V (5V2A), cable kit. The MediaCentre is also available with an HDMI over CAT 5 extender 55-6839.


  • Dimensions, height: 8.9cm
  • Dimensions, width: 30cm
  • Weight: 485g

HDMI® is a registered trademark of the HDMI Licensing L.L.C.

You may also like


Trustpilot