Christmas Opening Hours and Delivery Dates here
Oehlbach 8868 USB Adaptor USB 3.0 Port A / USB 3.0 Port B Silver Multimedia Tray

Oehlbach 8868 USB Adaptor USB 3.0 Port A / USB 3.0 Port B Silver Multimedia Tray

Order Code:

55-8709

Brand: Oehlbach MPN: 8868 EAN-13: 4003635088685

Discontinued


The Oehlbach MMT-C USB.3 A/B multimedia tray has USB 3.0 type-B socket on the front and a USB 3.0 type-A socket on the rear at the end of a 20cm breakout cable. This reduces the time required for installation as it only needs to be plugged in. Features 24 carat gold contacts.


  • Cable length: 0.15m
  • Cable use: USB 3.0 adaptor
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: USB 3.0 port A
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): USB 3.0 port B

You may also like


Trustpilot