Christmas Opening Hours and Delivery Dates here

Oehlbach 55135 Loudspeaker One for All Resonance Damper Puck

Order Code:

55-3624

Brand: Oehlbach EAN-13: 4003635551356

Discontinued


The Oehlbach One for All damps vibrations between loudspeakers and other sensitive equipment and the surface they're standing on. The damper acoustically insulates smaller loudspeaker boxes up to 25kg preventing unwanted resonance frequencies being transmitted.


  • Content: 1 pack
  • Dimensions, height: 10mm
  • Dimensions, Ø: 21mm
Type Resonance damper
Height 10mm

Trustpilot