Easter Opening Hours and Delivery Dates here

Ochsenkopf 1593455 Spare handle Ash 360 mm 160 g For Axes & Hatchets

Order Code:

17-0288

Brand: Ochsenkopf MPN: 1593455 EAN-13: 4010905078369
Qty Unit Price (Inc VAT)
1+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ochsenkopf 1593455, bearing the identifier 04010905078369, is a spare handle engineered from ash wood, designed specifically for axes and hatchets. The handle measures 360 mm in length and weighs 160 g, providing optimal balance and durability essential for effective tool operation. Its robust construction ensures reliable performance in demanding conditions, aligning with the high standards required for forestry and carpentry applications. In engineering contexts, this replacement handle is utilised to maintain the functionality and safety of cutting tools, making it a critical component in both maintenance and assembly of striking tools.
Head Weight 160g
Handle Length 360mm
Product Type Spare handle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot