Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6132604 Cable Duct 500x24x24mm White 1pc

Order Code:

05-6116

Brand: OBO Bettermann MPN: 6132604 EAN-13: 4012196727728
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 available to back orderBack-order availability date - 11/01/2026

The OBO Bettermann 6132604 Cable duct is a white conduit measuring 500 x 24 x 24 mm, designed for efficient cable management. This VF 20KB rws model provides secure routing and protection for electrical cables. Ideal for both residential and commercial installations, it ensures a neat and organised appearance.
Type Cable duct
Colour White
Length 500mm
Diameter (L x W x H) 500 x 24 x 24 mm
Height 24mm
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot