Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6247148 Cable Duct 2000x150x60mm Ecru 1pc Top/Base Bonding

Order Code:

05-6180

Brand: OBO Bettermann MPN: 6247148

Discontinued


The OBO Bettermann 6247148 cable duct measures 2000 x 150 x 60 mm and comes in an ecru colour. This flush mount conduit is designed to provide organised and concealed pathways for wiring and cables. Typical applications include use in professional and residential settings to ensure neat and safe cable management.
Type Cable duct
Colour Ecru
Length 2000mm
Diameter (L x W x H) 2000 x 150 x 60 mm
Height 60mm
Width 150mm

Trustpilot