Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6247016 Cable Duct 2000x60x40mm Ecru Metal Bonding

Order Code:

05-6178

Brand: OBO Bettermann MPN: 6247016

Discontinued


The OBO Bettermann 6247016 cable duct, measuring 2000 x 60 x 40 mm, is an ecru-coloured conduit designed for efficient cable management. Manufactured by OBO Bettermann, this flush mount conduit is ideal for organising wiring and providing a neat cable cover. It is typically used in residential and commercial settings to ensure tidy cable routing and protection.
Type Cable duct
Colour Ecru
Length 2000mm
Diameter (L x W x H) 2000 x 60 x 40 mm
Height 40mm
Width 60mm

Trustpilot