Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6246990 Cable Duct 2000x40x40mm Ecru 1pc Equipotential Bonding

Order Code:

05-6177

Brand: OBO Bettermann MPN: 6246990

Discontinued


The OBO Bettermann cable duct, model 6246990, measures 2000 x 40 x 40 mm and is designed for flush mounting. It serves as a conduit or cable cover in wiring applications, ensuring a tidy and organised setup. Typically used in electrical installations, the ecru-coloured duct provides a seamless integration with most interior designs.
Type Cable duct
Colour Ecru
Length 2000mm
Diameter (L x W x H) 2000 x 40 x 40 mm
Height 40mm
Width 40mm

Trustpilot