Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6246974 Cable Duct 2000x30x24mm 1pc Secure Cable Mount

Order Code:

05-6175

Brand: OBO Bettermann MPN: 6246974

Discontinued


The OBO Bettermann 6246974 cable duct is a flush mount conduit, measuring 2000 x 30 x 24 mm, designed for protecting wiring. This single piece offers reliable cable management and is ideal for maintaining organised electrical installations. Typically used in building infrastructure, it serves as a durable cable cover for professional environments.
Type Cable duct
Length 2000mm
Component Cable mount
Diameter (L x W x H) 2000 x 30 x 24 mm
Height 24mm
Width 30mm

Trustpilot