Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6191215 Cable Duct 2000x110x60mm Pure White Perforated

Order Code:

05-6163

Brand: OBO Bettermann MPN: 6191215

Discontinued


The OBO Bettermann 6191215 cable duct, measuring 2000 x 110 x 60 mm, is a conduit designed for organizing and protecting wiring. This pure white flush mount conduit offers a sleek appearance, suitable for both residential and commercial settings. It serves as an effective cable cover to ensure tidy and safe cable management.
Type Cable duct
Colour Pure white
Length 2000mm
Diameter (L x W x H) 2000 x 110 x 60 mm
Height 60mm
Width 110mm

Trustpilot