Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6191061 Cable Duct 2000x40x25mm Pure White Wall/Ceiling

Order Code:

05-6154

Brand: OBO Bettermann MPN: 6191061

Discontinued


The OBO Bettermann 6191061 cable duct, measuring 2000 x 40 x 25 mm, is a pure white flush mount conduit ideal for organizing and protecting electrical wiring. Its design supports neat and efficient cable management for both residential and commercial settings. Suitable for use as a cable cover, this duct ensures safety and aesthetics in various installations.
Type Cable duct
Colour Pure white
Length 2000mm
Diameter (L x W x H) 2000 x 40 x 25 mm
Height 25mm
Width 40mm

Trustpilot