OBO Bettermann 6191053 Cable Duct 2000x25x25mm Pure White Perforated

Order Code:

05-6153

Brand: OBO Bettermann MPN: 6191053

Discontinued


The OBO Bettermann cable duct 6191053 is a pure white conduit measuring 2000 x 25 x 25 mm. It is designed for flush mounting, providing a neat and organised solution for wiring and cable management. This product is ideal for protecting and concealing electrical cables in residential or commercial environments.
Type Cable duct
Colour White
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 25 x 25 mm
Height 25mm
Width 25mm

Trustpilot