Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6191010 Cable Duct 2000x30x17.5mm Pure White

Order Code:

05-6150

Brand: OBO Bettermann MPN: 6191010

Discontinued


The OBO Bettermann 6191010 cable duct is a pure white conduit designed to organise and protect cables, measuring 2000 x 30 x 17.5 mm. Made for flush mounting, it offers a neat solution for wiring in both residential and commercial applications. This single piece is ideal for efficiently covering and securing wiring installations.
Type Cable duct
Colour Pure white
Length 2000mm
Diameter (L x W x H) 2000 x 30 x 17.5 mm
Height 17.5mm
Width 30mm

Trustpilot