OBO Bettermann 6178059 Cable Duct Stone Grey 2000x100x80 mm 1pc

Order Code:

05-6134

Brand: OBO Bettermann MPN: 6178059

Discontinued


The OBO Bettermann 6178059 cable duct is a stone grey conduit measuring 2000 x 100 x 80 mm. This sturdy cable management solution is ideal for organising and protecting electrical cables in various settings. Common applications include use in offices, industrial sites, and other environments requiring efficient cable routing.
Type Trunking
Colour Grey
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 100 x 80 mm
Height 80mm
Width 100mm

Trustpilot