Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6178052 Cable Duct 2000x40x80mm Stone Grey Trunking

Order Code:

05-6132

Brand: OBO Bettermann MPN: 6178052

Discontinued


The OBO Bettermann 6178052 cable duct, measuring 2000 x 40 x 80 mm, is available in stone grey and is ideal for organising and protecting cables. Made for efficient cable management, this conduit helps maintain order in electrical installations. Typical applications include residential, commercial, and industrial settings where cable organisation is essential.
Type Cable duct
Colour Stone grey
Length 2000mm
Diameter (L x W x H) 2000 x 40 x 80 mm
Height 80mm
Width 40mm

Trustpilot