Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6178001 Cable Duct 2000x15x15mm Grey 1 Piece

Order Code:

05-6122

Brand: OBO Bettermann MPN: 6178001

Discontinued


The OBO Bettermann 6178001 cable duct is a grey, durable conduit measuring 2000 x 15 x 15 mm. It is designed to organise and protect electrical cables in various installations. Typical applications include routing cables in residential, commercial, or industrial environments.
Type Cable duct
Colour Grey
Length 2000mm
Component Top part
Diameter (L x W x H) 2000 x 15 x 15 mm
Height 15mm
Width 15mm

Trustpilot