Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6150780 Cable Duct 2000x30x10mm Pure White Perforated Base

Order Code:

05-6121

Brand: OBO Bettermann MPN: 6150780

Discontinued


OBO Bettermann's 6150780 cable duct measures 2000 x 30 x 10 mm and comes in a pure white finish. This conduit is ideal for flush mounting applications and effectively organises and protects wiring. It serves as a cable cover to maintain tidy and secure cable management.
Type Cable duct
Colour Pure white
Length 2000mm
Diameter (L x W x H) 2000 x 30 x 10 mm
Height 10mm
Width 30mm

Trustpilot