Easter Opening Hours and Delivery Dates here

OBO Bettermann 6131164 Cable Duct 2000x80x50mm White 1pc

Order Code:

05-6113

Brand: OBO Bettermann MPN: 6131164

Discontinued


The OBO Bettermann 6131164 cable duct, measuring 2000 x 80 x 50 mm, provides a durable and efficient solution for organising electrical wiring. This white conduit is ideal for flush mounting, ensuring a neat and tidy appearance in residential or commercial installations. It is widely used to protect cables and to maintain a streamlined look in various settings.
Type Cable duct
Colour White
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 80 x 50 mm
Height 50mm
Width 80mm

Trustpilot