Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6072909 Fasteners Black 10000x6.5mm Metal-Edge Protection

Order Code:

05-6108

Brand: OBO Bettermann MPN: 6072909

Discontinued


OBO Bettermann's 6072909 Fasteners are black fasteners measuring 10000 mm in length and 6.5 mm in width. These components are typically used for securing conduit, cable duct, or wiring, ensuring a neat and flush mount installation. Ideal for both residential and commercial applications, these fasteners help maintain an organised and safe environment.
Type Fasteners
Colour Black
Length 10000mm
Diameter (L x W) 10000 mm x 6.5 mm
Width 6.5mm

Trustpilot