OBO Bettermann 6055109 MKS 60 Cable Duct 3000x100x60mm Medium-Heavy

Order Code:

05-6107

Brand: OBO Bettermann MPN: 6055109

Discontinued


The OBO Bettermann 6055109 cable duct measures 3000 x 100.00 x 60.00 mm and is ideal for organising and protecting electrical cables. Made by OBO Bettermann, this conduit is perfect for use in commercial or industrial environments. It ensures safety and tidiness by preventing tangling and damage to cables.
Type Cable duct
Colour Zinc
Length 3m
Material Steel
Internal Diameter n/a
Diameter (L x W x H) 3000 x 100.00 x 60.00 mm
Height 60.00mm
Width 100.00mm

Trustpilot