OBO Bettermann 6027644 Duct Top 2000x110mm 1pc White

Standard range
Order Code:

05-6105

Brand: OBO Bettermann MPN: 6027644
Qty Unit Price (Ex VAT)
1+ £22.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

OBO Bettermann manufactures the 6027644 duct top, designed for covering and protecting cables and wirings. This white cable cover measures 2000 mm in length and 110 mm in width, making it suitable for various installation needs. Typically used in flush-mount conduit applications, it helps maintain a neat and organised wiring system.
Type Duct top
Dim (L x W) 2000 mm x 110 mm
Factory colour White
Length 2000mm
Misc Attribute Plastic
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot