Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6025668 Stone Grey Cable Duct 2000x60x60mm Wall Mount

Order Code:

05-6102

Brand: OBO Bettermann MPN: 6025668

Discontinued


The OBO Bettermann 6025668 cable duct is a stone grey conduit measuring 2000 x 60 x 60 mm. It is designed for neatly organising and protecting wiring and cables in both residential and commercial settings. Ideal for flush mounting, this durable cable cover ensures a tidy and secure installation.
Type Cable duct
Colour Stone grey
Length 2000mm
Diameter (L x W x H) 2000 x 60 x 60 mm
Height 60mm
Width 60mm

Trustpilot