OBO Bettermann 6025447 Cable Duct 2000x40x40mm Stone Grey Perforated

Order Code:

05-6100

Brand: OBO Bettermann MPN: 6025447

Discontinued


The OBO Bettermann 6025447 cable duct is a stone grey conduit measuring 2000 x 40 x 40 mm. Designed for cable management, it is ideal for flush mount installations to cover and protect wiring. This product addresses organisational needs in offices, workshops, or residential setups.
Type Cable duct
Colour Grey
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 40 x 40 mm
Height 40mm
Width 40mm

Trustpilot