OBO Bettermann 6025005 Cable Duct 2000x30x15mm Stone Grey Wall Mount

Order Code:

05-6097

Brand: OBO Bettermann MPN: 6025005

Discontinued


The OBO Bettermann 6025005 cable duct is a stone grey conduit designed for flush mounting, measuring 2000 x 30 x 15 mm. Ideal for concealing and protecting wiring in both residential and commercial settings, this cable cover ensures a tidy and organised installation. This product is listed under EAN 04012196332779 and is known for its durability and practical application in managing cables efficiently.
Type Cable duct
Colour Grey
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 30 x 15 mm
Height 15mm
Width 30mm

Trustpilot